Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF300R07KE4HOSA1
Order Code2377252
Also Known AsFF300R07KE4, SP000849136
Your Part Number
Technical Datasheet
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $137.300 ($151.030) |
| 5+ | $125.330 ($137.863) |
| 10+ | $122.090 ($134.299) |
Price for:Each
Minimum: 1
Multiple: 1
$137.30 ($151.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R07KE4HOSA1
Order Code2377252
Also Known AsFF300R07KE4, SP000849136
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current365A
Collector Emitter Saturation Voltage1.55V
Power Dissipation940W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FF300R07KE4 is a 62mm C-series IGBT Module with Trench/field-stop IGBT4 and emitter controlled diode. It is suitable for high power converters and UPS system.
- Extended operating temperature
- High short-circuit capability, self limiting short-circuit current
- High creepage and clearance distances
- Isolated base plate
- Standard housing
- Flexibility
- Optimal electrical performance
- High reliability
- 2.5kVAC Insulation voltage (1 minute)
Applications
Power Management, Motor Drive & Control
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.55V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
-
Continuous Collector Current
365A
Power Dissipation
940W
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25