Print Page
Image is for illustrative purposes only. Please refer to product description.
12 total stock globally
16 more incoming. You can reserve stock now
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $213.140 ($234.454) |
| 5+ | $194.040 ($213.444) |
| 10+ | $173.670 ($191.037) |
| 50+ | $164.920 ($181.412) |
Price for:Each
Minimum: 1
Multiple: 1
$213.14 ($234.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM195GB066D
Order Code2423691
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current265A
Collector Emitter Saturation Voltage1.45V
Power Dissipation-
Operating Temperature Max175°C
IGBT TerminationStud
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product Range-
Product Overview
The SKM195GB066D is a SEMITRANS® 2 Trench IGBT Module for use with AC inverter drives and electronic welders. It features VCE(sat) with positive temperature coefficient and high short-circuit capability, self limiting to 6 x IC.
- Half-bridge switch
- Homogeneous Si
- Trench-gate technology
Applications
Power Management, Maintenance & Repair
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
1.45V
Operating Temperature Max
175°C
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
Continuous Collector Current
265A
Power Dissipation
-
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench]
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18