Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM150GB12VCopy
Manufacturer Standard Lead Time25 weeks
Order Code2423689
Also Known As22892043, 22892043
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $218.600 ($240.460) |
| 5+ | $210.520 ($231.572) |
| 10+ | $207.070 ($227.777) |
Price for:Each
Minimum: 1
Multiple: 1
$218.60 ($240.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM150GB12VCopy
Manufacturer Standard Lead Time25 weeks
Order Code2423689
Also Known As22892043, 22892043
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current231A
Collector Emitter Saturation Voltage1.75V
Power Dissipation-
Operating Temperature Max175°C
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyV-IGBT
Transistor MountingPanel
Product Range-
Product Overview
The SKM150GB12V is a SEMITRANS® 2 IGBT Module for use with AC inverter drives and electronic welders. It features insulated copper base plate using DBC technology (Direct Copper Bonding) and increased power cycling capability.
- Half-bridge switch
- V-IGBT = 6th generation Trench V-IGBT (Fuji)
- CAL4 = Soft switching 4th generation CAL-diode
- Integrated gate resistor
- Lowest switching losses at high di/dt
- UL recognized, file number E63532
Applications
Power Management, Maintenance & Repair
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
1.75V
Operating Temperature Max
175°C
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
Continuous Collector Current
231A
Power Dissipation
-
IGBT Termination
Stud
IGBT Technology
V-IGBT
Product Range
-
Technical Docs (2)
Alternatives for SKM150GB12V
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18