Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.320 ($21.252) |
| 5+ | $16.650 ($18.315) |
| 10+ | $13.970 ($15.367) |
| 50+ | $12.810 ($14.091) |
| 100+ | $11.640 ($12.804) |
| 250+ | $11.410 ($12.551) |
Product Information
Product Overview
SUPERFET V MOSFET is the fifth generation high voltage super junction (SJ) MOSFET family from ON Semiconductor. SUPERFET V delivers best-in-class FOMs (RDS(ON)·QG and RDS(ON)·EOSS) to improve not only heavy load but also light load efficiency. The 600V SUPERET V series provides design benefits through reduced conduction and switching losses, while supporting extreme MOSFET dVDS/dt ratings at 120V/ns. Consequently, the SUPERFET V MOSFET FAST series helps maximize system efficiency and power density. Applications includes telecom / server power supplies, industrial power supplies, cloud system, EV charger and UPS / solar.
- Ultra low gate charge (typically Qg= 108nC)
- Low time related output capacitance (typical Coss(tr.)= 1451pF)
- 100% avalanche tested
- Fast switching performance with robust body diode
- Low switching loss and higher system reliability
Technical Specifications
N Channel
57A
TO-247LL
10V
329W
150°C
-
600V
0.0328ohm
Through Hole
4.3V
3Pins
SUPERFET V FAST
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate