Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC084P03NS3GATMA1
Order Code
Re-Reel2709895RL
Cut Tape2709895
Product RangeOptiMOS P3
Also Known AsBSC084P03NS3 G, SP000473020
Your Part Number
4,265 total stock globally
Need more?
4265 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.980 | $1.98 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.980 ($2.178) |
| 10+ | $1.380 ($1.518) |
| 100+ | $0.977 ($1.0747) |
| 500+ | $0.788 ($0.8668) |
| 1000+ | $0.685 ($0.7535) |
| 5000+ | $0.626 ($0.6886) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC084P03NS3GATMA1
Order Code
Re-Reel2709895RL
Cut Tape2709895
Product RangeOptiMOS P3
Also Known AsBSC084P03NS3 G, SP000473020
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id78.6A
Drain Source On State Resistance8400µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation69W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS P3
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Optima's ™ P3 power transistor
- Single P channel, enhancement mode
- Qualified according to JEDEC for target applications
- 100% avalanche tested
- Specially suitable for notebook applications (Vgs = 25V)
- Applications include battery management and load switching
- Normal level, logic level or super logic level
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
78.6A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
69W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
8400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
OptiMOS P3
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000157