Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTB011N15MC
Order Code
Re-Reel3787290RL
Cut Tape3787290
Product RangePowerTrench
Your Part Number
101 total stock globally
Need more?
101 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.440 | $6.44 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.440 ($7.084) |
| 10+ | $4.510 ($4.961) |
| 100+ | $3.850 ($4.235) |
| 500+ | $3.710 ($4.081) |
| 1000+ | $3.640 ($4.004) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTB011N15MC
Order Code
Re-Reel3787290RL
Cut Tape3787290
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id75.4A
Drain Source On State Resistance8700µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation136.4W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangePowerTrench
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
150V, 75.4A N-channel shielded gate PowerTrench® MOSFET is typically used in synchronous rectification for ATX / server / telecom PSU, motor drives, uninterruptible power supplies and micro solar inverters.
- Shielded gate MOSFET technology, optimized switching performance
- Max RDS(on) = 10.9mohm at VGS = 10V, ID = 75.4A
- Industry’s lowest Qrr and softest body-diode for superior low noise switching
- 50% lower Qrr than other MOSFET suppliers
- High efficiency with lower switching spike and EMI
- Lowers switching noise/EMI, improved switching FOM particularly Qgd
- 100% UIL tested
- No need or less snubber
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
75.4A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
136.4W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
8700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
PowerTrench
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001