Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCPF190N60ECopy
Manufacturer Standard Lead Time18 weeks
Order Code2254239
Your Part Number
846 total stock globally
Need more?
846 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.810 ($9.691) |
| 10+ | $5.290 ($5.819) |
| 100+ | $4.230 ($4.653) |
| 500+ | $3.540 ($3.894) |
| 1000+ | $3.470 ($3.817) |
Price for:Each
Minimum: 1
Multiple: 1
$8.81 ($9.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCPF190N60ECopy
Manufacturer Standard Lead Time18 weeks
Order Code2254239
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id20.6A
Drain Source On State Resistance0.19ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation39W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- N-channel, SUPERFET® II, easy drive power MOSFET
- 100% avalanche tested
- An integrated gate resistor
- Ultra low gate charges
- Low effective output capacitance
- Application: LCD/LED/PDP TV lighting, solar inverter, AC-DC power supply
- General usage and suitable for many different applications
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
20.6A
Transistor Case Style
TO-220F
Rds(on) Test Voltage
10V
Power Dissipation
39W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.19ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002601