Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSPD15P10PGBTMA1
Order Code2212847
Also Known AsSPD15P10P G, SP000212233
Your Part Number
Technical Datasheet
1,618 total stock globally
Need more?
1618 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.770 ($4.147) |
| 10+ | $2.410 ($2.651) |
| 100+ | $1.670 ($1.837) |
| 500+ | $1.420 ($1.562) |
| 1000+ | $1.100 ($1.210) |
| 5000+ | $1.040 ($1.144) |
Price for:Each
Minimum: 1
Multiple: 1
$3.77 ($4.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPD15P10PGBTMA1
Order Code2212847
Also Known AsSPD15P10P G, SP000212233
Technical Datasheet
Drain Source Voltage Vds-100V
Continuous Drain Current Id-15A
Power Dissipation128W
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StyleTO-252
No. of Pins3Pins
Operating Temperature Max175°C
Channel TypeP Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SPD15P10P G is a -100V P-channel Power MOSFET that consistently meets highest quality and performance demands in key specifications for power system design such as on-state resistance and Figure of Merit characteristics.
- Enhancement mode
- Avalanche rated
- dv/dt Rated
- AEC-Q101 qualified
Applications
Automotive, Consumer Electronics, Power Management, Motor Drive & Control, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
-100V
Power Dissipation
128W
Operating Frequency Max
-
No. of Pins
3Pins
Channel Type
P Channel
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Continuous Drain Current Id
-15A
Operating Frequency Min
-
Transistor Case Style
TO-252
Operating Temperature Max
175°C
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794