Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoAFT09MS031GNR1Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2890590RL
Cut Tape2890590
Product RangeAFT09MS031GN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $53.690 | $53.69 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.690 ($59.059) |
| 5+ | $48.420 ($53.262) |
| 10+ | $43.140 ($47.454) |
| 50+ | $39.200 ($43.120) |
| 100+ | $37.520 ($41.272) |
| 250+ | $36.340 ($39.974) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoAFT09MS031GNR1Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2890590RL
Cut Tape2890590
Product RangeAFT09MS031GN
Technical Datasheet
Drain Source Voltage Vds40V
Continuous Drain Current Id-
Power Dissipation317W
Operating Frequency Min764MHz
Operating Frequency Max941MHz
Transistor Case StyleTO-270
No. of Pins2Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product RangeAFT09MS031GN
SVHCNo SVHC (27-Jun-2024)
Product Overview
- RF power LDMOS transistor
- Wide operating frequency range from 764 to 941MHz
- Unmatched input and output allowing wide frequency range utilization
- Integrated ESD protection
- Integrated stability enhancements
- Exceptional thermal performance
- High ruggedness N-channel enhancement mode lateral MOSFET
Technical Specifications
Drain Source Voltage Vds
40V
Power Dissipation
317W
Operating Frequency Max
941MHz
No. of Pins
2Pins
Channel Type
N Channel
Product Range
AFT09MS031GN
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
764MHz
Transistor Case Style
TO-270
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361