Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN360N10T
Order Code2784061
Product RangeTrench HiperFET
Your Part Number
Technical Datasheet
Available to Order
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.530 ($52.283) |
| 5+ | $41.140 ($45.254) |
| 10+ | $34.750 ($38.225) |
| 50+ | $34.370 ($37.807) |
| 100+ | $33.990 ($37.389) |
Price for:Each
Minimum: 1
Multiple: 1
$47.53 ($52.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN360N10T
Order Code2784061
Product RangeTrench HiperFET
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id360A
Drain Source Voltage Vds100V
Drain Source On State Resistance2600µohm
Rds(on) Test Voltage100V
Gate Source Threshold Voltage Max4.5V
Power Dissipation830W
Operating Temperature Max175°C
Product RangeTrench HiperFET
SVHCNo SVHC (12-Jan-2017)
Product Overview
Applications
Medical
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Rds(on) Test Voltage
100V
Power Dissipation
830W
Product Range
Trench HiperFET
Continuous Drain Current Id
360A
Drain Source On State Resistance
2600µohm
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
175°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361