Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN200N10P
Order Code1427322
Product RangePolar(TM) HiPerFET
Your Part Number
Technical Datasheet
847 total stock globally
640 more incoming. You can reserve stock now
847 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.970 ($54.967) |
| 5+ | $43.270 ($47.597) |
| 10+ | $36.570 ($40.227) |
| 50+ | $36.420 ($40.062) |
Price for:Each
Minimum: 1
Multiple: 1
$49.97 ($54.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN200N10P
Order Code1427322
Product RangePolar(TM) HiPerFET
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id200A
Drain Source Voltage Vds100V
Drain Source On State Resistance7500µohm
Transistor Case StyleISOTOP
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max5V
Transistor MountingModule
Power Dissipation680W
Operating Temperature Max175°C
No. of Pins4Pins
Product RangePolar(TM) HiPerFET
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXFN200N10P is a N-channel enhancement mode Power MOSFET features miniBLOC with aluminium nitride isolation, low RDS (on) HDMOSTM process, rugged polysilicon gate cell structure and unclamped inductive switching (UIS) rated.
- Fast intrinsic rectifier
- Rugged polysilicon gate cell structure
- Encapsulating epoxy meets UL94V-0, flammability classification
- Rugged polysilicon gate cell structure
- Easy to mount
- High power density
- Space savings
Applications
Power Management, Lighting
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Transistor Case Style
ISOTOP
Gate Source Threshold Voltage Max
5V
Power Dissipation
680W
No. of Pins
4Pins
MSL
-
Continuous Drain Current Id
200A
Drain Source On State Resistance
7500µohm
Rds(on) Test Voltage
15V
Transistor Mounting
Module
Operating Temperature Max
175°C
Product Range
Polar(TM) HiPerFET
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03