Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSOLID STATE
Manufacturer Part No2N4857A
Order Code1862992
Technical Datasheet
Gate Source Breakdown Voltage Max-40V
Zero Gate Voltage Drain Current Max100mA
Gate Source Cutoff Voltage Max-6V
Transistor Case StyleTO-18
No. of Pins3 Pin
Operating Temperature Max-
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2N4857A is a N-channel JFET offers low ON-resistance, high OFF-resistance and speed switch. The device is designed for use with analogue switches, choppers and commutators applications.
- -40V Gate-source voltage
- -40V Gate-drain voltage
- ±40V Drain-source voltage
- 10mA Gate current
- 300mW Device dissipation at or below 25°C free air temperature
Applications
Industrial, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
-40V
Gate Source Cutoff Voltage Max
-6V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
-
MSL
-
Zero Gate Voltage Drain Current Max
100mA
Transistor Case Style
TO-18
Operating Temperature Max
-
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000319