Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSD840NH6327XTSA1Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel2443479RL
Cut Tape2443479
Also Known AsBSD840N H6327, SP000917654
Your Part Number
12,804 total stock globally
324,000 more incoming. You can reserve stock now
12,804 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.514 | $2.57 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.514 ($0.5654) |
| 50+ | $0.325 ($0.3575) |
| 250+ | $0.244 ($0.2684) |
| 1000+ | $0.135 ($0.1485) |
| 5000+ | $0.133 ($0.1463) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSD840NH6327XTSA1Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel2443479RL
Cut Tape2443479
Also Known AsBSD840N H6327, SP000917654
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel880mA
Continuous Drain Current Id P Channel880mA
Drain Source On State Resistance N Channel0.27ohm
Drain Source On State Resistance P Channel0.27ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel500mW
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSD840N H6327 is a N-channel Small Signal Transistor for DC-to-DC converters, eMobility, on-board charger and telecom applications.
- Enhancement-mode
- Avalanche rated
Applications
Industrial, Automotive, Motor Drive & Control, Consumer Electronics, Communications & Networking, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
880mA
Drain Source On State Resistance P Channel
0.27ohm
No. of Pins
6Pins
Power Dissipation P Channel
500mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
880mA
Drain Source On State Resistance N Channel
0.27ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005