Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIS590DN-T1-GE3Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel3765824RL
Cut Tape3765824
Product RangeTrenchFET Series
Your Part Number
3,900 total stock globally
Need more?
3,900 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.000 | $3.00 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.000 ($3.300) |
| 10+ | $1.850 ($2.035) |
| 100+ | $1.220 ($1.342) |
| 500+ | $0.954 ($1.0494) |
| 1000+ | $0.740 ($0.814) |
| 5000+ | $0.660 ($0.726) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS590DN-T1-GE3Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel3765824RL
Cut Tape3765824
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel4A
Continuous Drain Current Id P Channel4A
Drain Source On State Resistance N Channel0.197ohm
Drain Source On State Resistance P Channel0.197ohm
Transistor Case StylePowerPAK 1212
No. of Pins8Pins
Power Dissipation N Channel23.1W
Power Dissipation P Channel23.1W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
N- and P-channel 100V (D-S) MOSFET is typically used in applications such as DC/DC converters, active clamp, brushless DC motors, AC/DC inverter and motor drive switch.
- TrenchFET® power MOSFETs
- Thermally enhanced PowerPAK®
- 100% Rg tested
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
4A
Drain Source On State Resistance P Channel
0.197ohm
No. of Pins
8Pins
Power Dissipation P Channel
23.1W
Product Range
TrenchFET Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
4A
Drain Source On State Resistance N Channel
0.197ohm
Transistor Case Style
PowerPAK 1212
Power Dissipation N Channel
23.1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005