Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL36DN6F7
Order Code3132771RL
Product RangeSTripFET F7 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.651 ($0.7161) |
| 500+ | $0.649 ($0.7139) |
| 1000+ | $0.585 ($0.6435) |
| 5000+ | $0.572 ($0.6292) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$65.10 ($71.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL36DN6F7
Order Code3132771RL
Product RangeSTripFET F7 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id33A
Drain Source Voltage Vds P Channel60V
On Resistance Rds(on)0.023ohm
Continuous Drain Current Id N Channel33A
Continuous Drain Current Id P Channel33A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.027ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel-
Transistor Case StylePowerFLAT
Gate Source Threshold Voltage Max4V
Power Dissipation Pd58W
No. of Pins8Pins
Power Dissipation N Channel58W
Power Dissipation P Channel58W
Operating Temperature Max175°C
Product RangeSTripFET F7 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
33A
On Resistance Rds(on)
0.023ohm
Continuous Drain Current Id P Channel
33A
Drain Source On State Resistance N Channel
0.027ohm
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Power Dissipation P Channel
58W
Product Range
STripFET F7 Series
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
33A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerFLAT
Power Dissipation Pd
58W
Power Dissipation N Channel
58W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035