200mA Dual MOSFETs:
2 Products FoundFind a huge range of 200mA Dual MOSFETs at element14 Australia. We stock a wide range of Dual MOSFETs, such as 4.6A, 4A, 4.5A & 200mA Dual MOSFETs from the worlds top manufacturers including: Diodes Inc.
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel | 100+ $0.289 ($0.32)500+ $0.217 ($0.24)1000+ $0.173 ($0.19)5000+ $0.168 ($0.18) | N Channel | N Channel | 50V | 50V | 50V | 200mA | 1.4ohm | 200mA | 200mA | 3.5ohm | Surface Mount | 10V | SOT-363 | 1.2V | 6Pins | 200mW | 200mW | 200mW | 150°C | AEC-Q101 | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ $0.415 ($0.46)500+ $0.312 ($0.34)1000+ $0.189 ($0.21)5000+ $0.186 ($0.20) | N Channel | N Channel | 50V | 50V | 50V | 200mA | 1.4ohm | 200mA | 200mA | 3.5ohm | Surface Mount | 10V | SOT-363 | 1.2V | 6Pins | 200mW | 200mW | 200mW | 150°C | AEC-Q101 | AEC-Q101 | ||||||