Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP2040USD-13
Order Code
Re-Reel3944143RL
Cut Tape3944143
Your Part Number
2,584 total stock globally
Need more?
2584 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $1.280 | $6.40 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.280 ($1.408) |
| 10+ | $0.753 ($0.8283) |
| 100+ | $0.503 ($0.5533) |
| 500+ | $0.375 ($0.4125) |
| 1000+ | $0.255 ($0.2805) |
| 5000+ | $0.250 ($0.275) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2040USD-13
Order Code
Re-Reel3944143RL
Cut Tape3944143
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id12A
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel12A
On Resistance Rds(on)0.026ohm
Continuous Drain Current Id P Channel12A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel-
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.033ohm
Gate Source Threshold Voltage Max1.5V
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation Pd1.6W
Power Dissipation N Channel1.6W
Power Dissipation P Channel1.6W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
12A
Continuous Drain Current Id N Channel
12A
Continuous Drain Current Id P Channel
12A
Drain Source On State Resistance N Channel
-
Drain Source On State Resistance P Channel
0.033ohm
Transistor Case Style
SOIC
Power Dissipation Pd
1.6W
Power Dissipation P Channel
1.6W
Product Range
-
Automotive Qualification Standard
-
Channel Type
P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
On Resistance Rds(on)
0.026ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1.5V
No. of Pins
8Pins
Power Dissipation N Channel
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001