Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDDZ9702T-7Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3127284RL
Cut Tape3127284
Product RangeDDZ97 Series
Your Part Number
2,365 total stock globally
6,000 more incoming. You can reserve stock now
2,365 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.720 | $3.60 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.720 ($0.792) |
| 10+ | $0.437 ($0.4807) |
| 100+ | $0.277 ($0.3047) |
| 500+ | $0.207 ($0.2277) |
| 1000+ | $0.182 ($0.2002) |
| 5000+ | $0.179 ($0.1969) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDDZ9702T-7Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3127284RL
Cut Tape3127284
Product RangeDDZ97 Series
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation150mW
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDDZ97 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DDZ9702T-7 is a surface-mount zener diode.
- Small, low-profile surface mount package
- Very sharp breakdown characteristics
- Very low leakage current
- Power dissipation is 150mW
- Forward voltage is 0.9V at IF = 10mA, TA = +25°C
- 15V nominal zener voltage at 50µA IZT
- 0.05µA maximum reverse leakage current at 11.4V VR
- SOD523 package
- Operating and storage temperature range from -65 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Product Range
DDZ97 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
150mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005