Print Page
21,220 total stock globally
Need more?
21220 Delivery in 3-5 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.669 ($0.7359) |
| 10+ | $0.372 ($0.4092) |
| 100+ | $0.293 ($0.3223) |
| 500+ | $0.249 ($0.2739) |
| 1000+ | $0.190 ($0.209) |
| 5000+ | $0.156 ($0.1716) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBB640E6327HTSA1
Order Code
Re-Reel2432689RL
Cut Tape2432689
Product RangeBB640
Also Known AsBB 640 E6327, SP000010406
Technical Datasheet
Capacitance76pF
Forward Current Max20mA
Reverse Voltage30V
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeBB640
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BB 640 E6327 is a Silicon Variable Capacitance Diode with single configuration and suitable for VHF TV/VTR tuners.
- -55 to 150°C Operating temperature range
Applications
RF Communications, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Capacitance
76pF
Reverse Voltage
30V
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Forward Current Max
20mA
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
BB640
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635