Print Page
2,514 total stock globally
Need more?
2514 Delivery in 3-5 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.220 ($1.342) |
| 10+ | $0.749 ($0.8239) |
| 100+ | $0.496 ($0.5456) |
| 500+ | $0.388 ($0.4268) |
| 1000+ | $0.289 ($0.3179) |
| 5000+ | $0.246 ($0.2706) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBBY6502VH6327XTSA1
Order Code
Re-Reel2443450RL
Cut Tape2443450
Product RangeBBY65
Also Known AsBBY 65-02V H6327, SP000743576
Technical Datasheet
Capacitance30.8pF
Forward Current Max50mA
Reverse Voltage15V
Operating Temperature Max150°C
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeBBY65
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BBY 65-02V H6327 is a Silicon Tuning Diode with single configuration. It is designed for low tuning voltage operation for VCO's in mobile communications equipment.
- High Q hyperabrupt tuning diode
- Very low capacitance spread
- High capacitance ratio and good C-V linearity
- For control elements such as TCXOs and VCXOs
- -55 to 125°C Operating temperature range
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Capacitance
30.8pF
Reverse Voltage
15V
Diode Case Style
SC-79
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Forward Current Max
50mA
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
BBY65
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033