Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMV1249-079LFCopy
Order Code
Re-Reel1753785RL
Cut Tape1753785
Product RangeSMV12
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMV1249-079LFCopy
Order Code
Re-Reel1753785RL
Cut Tape1753785
Product RangeSMV12
Technical Datasheet
Capacitance2.8pF
Forward Current Max20mA
Reverse Voltage15V
Operating Temperature Max125°C
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeSMV12
Product Overview
The SMV1249-079LF is a silicon hyperabrupt junction tuning Varactor Diode for use in voltage controlled oscillators (VCOs) with a low tuning voltage operation. This group of varactors is characterized for capacitance and resistance over temperature.
- High capacitance ratio
- 250mW Power dissipation
- 1.7Ω Slope resistance
Applications
Commercial, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Capacitance
2.8pF
Reverse Voltage
15V
Diode Case Style
SC-79
Diode Mounting
Surface Mount
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
SMV12
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00167