Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoFBY8
Order Code
Re-Reel4729966RL
Cut Tape4729966
Your Part Number
1,860 total stock globally
Need more?
1860 Delivery in 3-5 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.370 ($11.407) |
| 10+ | $7.090 ($7.799) |
| 100+ | $6.260 ($6.886) |
| 500+ | $5.680 ($6.248) |
| 1000+ | $5.460 ($6.006) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoFBY8
Order Code
Re-Reel4729966RL
Cut Tape4729966
Technical Datasheet
Repetitive Peak Reverse Voltage8kV
Average Forward Current500mA
Diode ConfigurationSingle
Forward Voltage Max12V
Reverse Recovery Time150ns
Forward Surge Current18A
Operating Temperature Max130°C
Diode Case StyleAxial Leaded
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
8kV
Diode Configuration
Single
Reverse Recovery Time
150ns
Operating Temperature Max
130°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
500mA
Forward Voltage Max
12V
Forward Surge Current
18A
Diode Case Style
Axial Leaded
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001