Print Page
17,096 total stock globally
66,600 more incoming. You can reserve stock now
17,096 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.755 ($0.8305) |
| 10+ | $0.491 ($0.5401) |
| 100+ | $0.317 ($0.3487) |
| 500+ | $0.212 ($0.2332) |
| 1000+ | $0.140 ($0.154) |
| 5000+ | $0.138 ($0.1518) |
Price for:Each
Minimum: 5
Multiple: 5
$3.78 ($4.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSA2M-E3/61TCopy
Manufacturer Standard Lead Time20 weeks
Order Code2335163
Product RangeSA
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.5µs
Forward Surge Current55A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeSA
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The SA2M-E3/61T is a surface-mount Glass-passivated Rectifier with solderable matte tin-plated leads. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes applications.
- Colour band denotes cathode end polarity
- Ideal for automated placement
- Glass-passivated pellet chip junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
Applications
Industrial, Consumer Electronics, Communications & Networking, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
1.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.1V
Forward Surge Current
55A
Diode Case Style
DO-214AC (SMA)
Product Range
SA
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SA2M-E3/61T
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005