Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoS1B-13-FCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel3127548
Re-Reel3127425RL
Cut Tape3127425
Product RangeS1x
Your Part Number
24,733 total stock globally
Need more?
24,733 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.252 | $1.26 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.252 ($0.2772) |
| 10+ | $0.167 ($0.1837) |
| 100+ | $0.124 ($0.1364) |
| 500+ | $0.091 ($0.1001) |
| 1000+ | $0.068 ($0.0748) |
| 5000+ | $0.041 ($0.0451) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $0.043 ($0.0473) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoS1B-13-FCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel3127548
Re-Reel3127425RL
Cut Tape3127425
Product RangeS1x
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time3µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeS1x
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
S1B-13-F is a surface mount rectifier.
- Glass passivated die construction for high reliability
- Ideally suited for automated assembly
- Peak repetitive reverse voltage is 100V at TA=+25°C
- Working peak reverse voltage is 100V at TA=+25°C
- DC blocking voltage is 100V at TA=+25°C
- RMS reverse voltage is 70V at TA=+25°C
- Average rectified output current is 1.0A at TT=+100°C, TA=+25°C
- Surge overload rating to 30A peak at TA=+25°C
- SMA case
- Operating and storage temperature range from -65 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
S1x
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064