Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No65DN06B02ELEMXPSA1Copy
Manufacturer Standard Lead Time58 weeks
Order Code3625340
Also Known As65DN06B02 ELEM, SP005414452
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $673.130 ($740.443) |
| 5+ | $659.670 ($725.637) |
Price for:Each
Minimum: 1
Multiple: 1
$673.13 ($740.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No65DN06B02ELEMXPSA1Copy
Manufacturer Standard Lead Time58 weeks
Order Code3625340
Also Known As65DN06B02 ELEM, SP005414452
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current15.13kA
Diode ConfigurationSingle
Forward Voltage Max890mV
Reverse Recovery Time-
Forward Surge Current103kA
Operating Temperature Max180°C
Diode Case StyleDisc
No. of Pins-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
180°C
No. of Pins
-
Qualification
-
Average Forward Current
15.13kA
Forward Voltage Max
890mV
Forward Surge Current
103kA
Diode Case Style
Disc
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002