Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoBAT18,215Copy
Order Code
Re-Reel1081188RL
Cut Tape1081188
Product RangeBAT18
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage35V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time-
Forward Surge Current-
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAT18
Qualification-
Product Overview
The BAT18 is a silicon planar high performance band-switching Diode encapsulated in a small rectangular SOT23 SMD plastic package. It is suitable for band switching and surface-mounted high-speed switching circuits.
- 1.0pF Low diode capacitance (maximum)
- 0.7Ω Low diode forward resistance (maximum)
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Reverse Recovery Time
-
Operating Temperature Max
125°C
No. of Pins
3Pins
Product Range
BAT18
Repetitive Peak Reverse Voltage
35V
Forward Voltage Max
1.2V
Forward Surge Current
-
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136