Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT20JFILMCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2354440
Re-Reel1467541RL
Cut Tape1467541
Product RangeBAT20
Your Part Number
10,909 total stock globally
Need more?
10,909 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.325 | $1.62 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.325 ($0.3575) |
| 50+ | $0.270 ($0.297) |
| 100+ | $0.214 ($0.2354) |
| 500+ | $0.137 ($0.1507) |
| 1500+ | $0.135 ($0.1485) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 3000+ | $0.116 ($0.1276) |
| 9000+ | $0.114 ($0.1254) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT20JFILMCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2354440
Re-Reel1467541RL
Cut Tape1467541
Product RangeBAT20
Technical Datasheet
Repetitive Peak Reverse Voltage23V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleMiniDIP
No. of Pins2Pins
Forward Voltage Max620mV
Forward Surge Current5A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBAT20
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAT20JFILM is a surface-mount Schottky Barrier Diode with high efficiency switching and ultra-low leakage current. It is especially suited for switching mode in PDA power management applications or LED driver circuits (step up converters).
- Low conduction losses
- Very low reverse current
- Negligible switching losses
- Low capacitance diode
- Low forward and reverse recovery times
- Extremely fast switching
Applications
Power Management, Consumer Electronics, Portable Devices, Communications & Networking, LED Lighting
Technical Specifications
Repetitive Peak Reverse Voltage
23V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
MiniDIP
Forward Voltage Max
620mV
Operating Temperature Max
150°C
Product Range
BAT20
SVHC
No SVHC (25-Jun-2025)
Alternatives for BAT20JFILM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057