Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPDS560-13Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel1713914RL
Cut Tape1713914
Product RangePDS56
Your Part Number
7,401 total stock globally
40,000 more incoming. You can reserve stock now
7,401 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.180 | $2.18 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.180 ($2.398) |
| 10+ | $1.390 ($1.529) |
| 100+ | $1.130 ($1.243) |
| 500+ | $1.110 ($1.221) |
| 1000+ | $1.090 ($1.199) |
| 5000+ | $1.070 ($1.177) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPDS560-13Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel1713914RL
Cut Tape1713914
Product RangePDS56
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StylePowerDI 5
No. of Pins2Pins
Forward Voltage Max670mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDS56
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The PDS560-13 is a 2-pin 5A Barrier Rectifier with green molded plastic case and matte tin annealed over copper lead-free plated terminals. The Schottky Barrier series rectifier is suitable for use in high frequency inverters, free-wheeling and polarity protection applications.
- Guard ring die construction for transient protection
- Low leakage current
- Low power loss, high efficiency
- High forward surge current capability
Applications
Industrial, Automation & Process Control
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
PowerDI 5
Forward Voltage Max
670mV
Operating Temperature Max
150°C
Product Range
PDS56
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363