Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMBR7150Copy
Order Code1625155
Product RangeMBR71
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current7.5A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR71
Qualification-
Alternatives for MBR7150
1 Product Found
Product Overview
The MBR7150 is a Schottky Diode with moulded plastic case and lead-free solderable pure tin-plated terminals as per MIL-STD-750 standard. It can be mountable to any position. It is suitable for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
- Metal silicon rectifier, majority carrier conduction
- Low power loss and high efficiency
- High current capability, low forward-voltage drop
- High surge capability
- Guard-ring for overvoltage protection
- 260°C/10-second High temperature soldering guaranteed
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
2Pins
Operating Temperature Max
150°C
Product Range
MBR71
Average Forward Current
7.5A
Diode Case Style
TO-220AC
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268