Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS25-0025BCopy
Manufacturer Standard Lead Time17 weeks
Order Code1080065
Product RangeDSS25
Your Part Number
7,315 total stock globally
Need more?
7,315 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.140 ($4.554) |
| 10+ | $3.040 ($3.344) |
| 100+ | $2.390 ($2.629) |
| 500+ | $2.130 ($2.343) |
| 1000+ | $1.910 ($2.101) |
Price for:Each
Minimum: 1
Multiple: 1
$4.14 ($4.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS25-0025BCopy
Manufacturer Standard Lead Time17 weeks
Order Code1080065
Product RangeDSS25
Technical Datasheet
Repetitive Peak Reverse Voltage25V
Average Forward Current25A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max520mV
Forward Surge Current300A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeDSS25
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSS25-0025B is a high-performance single Schottky Diode with low loss and soft recovery. It is suitable for use as rectifiers in switch mode power supplies (SMPS) and free-wheeling diode in low voltage converters.
- Very low Vf
- Extremely low switching losses
- Low IRM values
- Improved thermal behaviour
- High reliability circuit operation
- Low voltage peaks for reduced protection circuits
- Low noise switching
- UL94V-0 Flammability rating
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
25V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
300A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
25A
Diode Case Style
TO-220AC
Forward Voltage Max
520mV
Operating Temperature Max
150°C
Product Range
DSS25
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006