Print Page
18,900 total stock globally
Need more?
18,900 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.740 | $3.70 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.740 ($0.814) |
| 10+ | $0.555 ($0.6105) |
| 100+ | $0.354 ($0.3894) |
| 500+ | $0.245 ($0.2695) |
| 1000+ | $0.214 ($0.2354) |
| 5000+ | $0.182 ($0.2002) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYS11-90-E3/TR3Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2335191RL
Cut Tape2335191
Product RangeBYS11
Technical Datasheet
Repetitive Peak Reverse Voltage90V
Average Forward Current1.5A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current40A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBYS11
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The BYS11-90-E3-TR3 is a surface-mount Schottky Barrier Rectifier with solderable matte-tin plated terminals. It is suitable for use in high frequency inverters, switching power supplies, free-wheeling diodes, or-ing diode, DC/DC converters and reverse battery protection.
- Colour band denotes cathode end
- Low-profile package
- Ideal for automated placement
- Guard-ring for overvoltage protection
- Low power losses, high-efficiency
- Low forward voltage drop
- High surge capability
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Commercial, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
90V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1.5A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
750mV
Operating Temperature Max
150°C
Product Range
BYS11
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408