Print Page
939 total stock globally
Need more?
939 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.454 | $2.27 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.454 ($0.4994) |
| 10+ | $0.273 ($0.3003) |
| 100+ | $0.171 ($0.1881) |
| 500+ | $0.126 ($0.1386) |
| 1000+ | $0.092 ($0.1012) |
| 5000+ | $0.069 ($0.0759) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRF01VM2SFHTE-17Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2528898RL
Cut Tape2528898
Product RangeRF01V
Technical Datasheet
Repetitive Peak Reverse Voltage250V
Average Forward Current100mA
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time50ns
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2 Pin
Product RangeRF01V
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AEC-Q101 Qualified
Applications
Automotive
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Repetitive Peak Reverse Voltage
250V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
100mA
Forward Voltage Max
1.2V
Forward Surge Current
1A
Diode Case Style
SOD-323
Product Range
RF01V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003