Print Page
1N5314
Current Regulator Diode, 100 V, 4.7 mA, DO-35, 2 Pin, 200 °C, 1N5314
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMERICAN POWER DEVICES
Manufacturer Part No1N5314
Order Code1651074
Product Range1N5314
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAMERICAN POWER DEVICES
Manufacturer Part No1N5314
Order Code1651074
Product Range1N5314
Technical Datasheet
Peak Operating Voltage100V
Regulator Current4.7mA
Diode Case StyleDO-35
No. of Pins2 Pin
Operating Temperature Max200°C
Product Range1N5314
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1N5314 is a field-effect current Regulator Diode with hermetically sealed glass case. The regulator diode is silicon circuit elements that provides an essentially constant current independent of voltage. These high impedance constant current diodes complement the constant voltage of silicon zener diodes. This series is especially designed for maximum impedance over the operating range.
- High Impedance
- Tin-plated Leads
- Cathode Banded Polarity
Applications
Power Management
Technical Specifications
Peak Operating Voltage
100V
Diode Case Style
DO-35
Operating Temperature Max
200°C
SVHC
No SVHC (17-Dec-2014)
Regulator Current
4.7mA
No. of Pins
2 Pin
Product Range
1N5314
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146