Print Page
57 total stock globally
120 more incoming. You can reserve stock now
56 Delivery in 10-14 Business Days(US stock)
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $75.880 ($83.468) |
Price for:Each
Minimum: 1
Multiple: 1
$75.88 ($83.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-403CNQ100PBF
Order Code1611450
Product RangeVS-40
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current400A
Forward Voltage Max690mV
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-244
No. of Pins3Pins
Operating Temperature Max175°C
Forward Surge Current25.5kA
Diode MountingPanel
Product RangeVS-40
SVHCTo Be Advised
Product Overview
The VS-403CNQ100PBF is a high performance Schottky Rectifier Module has been optimized for low reverse leakage at high temperature. The Q series Schottky rectifier has proprietary barrier technology allows for reliable operation up to 175°C junction temperature. The centre tap Schottky rectifier features low forward voltage drop, high frequency operation and guard ring for enhanced ruggedness and long term reliability.
- 1A Repetitive avalanche current per leg
- 5500pF Maximum junction capacitance per leg
- 5nH Typical series inductance per leg
- UL Approved
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
690mV
Diode Case Style
TO-244
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
400A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
25.5kA
Product Range
VS-40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077111