Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $156.910 ($172.601) |
| 5+ | $154.910 ($170.401) |
Price for:Each
Minimum: 1
Multiple: 1
$156.91 ($172.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoD950N18TXPSA1
Order Code4908616
Technical Datasheet
Repetitive Peak Reverse Voltage2.2kV
Average Forward Current950A
Forward Voltage Max2.1V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current12.8kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
2.2kV
Forward Voltage Max
2.1V
Diode Case Style
Module
Operating Temperature Max
180°C
Diode Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Average Forward Current
950A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
12.8kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001