Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEFENDER SECURITY
Manufacturer Part NoSR02300
Order Code3542099
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoSR02300
Order Code3542099
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Image Sensor Size-
Resolution240TVL
Supply Voltage12VDC
Illumination Min-
Lens Style3.6mm Fixed Focal
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The SR02300 from Defender Security is a 1/3" B/W CMOS camera.
- PC board monochrome type
- EIA/CCIR video system
- Supply voltage of 12VDC
- Supply current is 50mA
- Dimension is 28mm x 28mm
- Video and audio output
- 510 × 492(EIA)/628 × 582(CCIR) pixels
Applications
Lighting, Consumer Electronics
Technical Specifications
Image Sensor Size
-
Supply Voltage
12VDC
Lens Style
3.6mm Fixed Focal
SVHC
To Be Advised
Resolution
240TVL
Illumination Min
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022