Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part No453-00045C
Order Code
Re-Reel3577637RL
Cut Tape3577637
Product RangeSterling-LWB5+ Series
Your Part Number
123 total stock globally
Need more?
123 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $35.160 | $35.16 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.160 ($38.676) |
| 5+ | $34.460 ($37.906) |
| 10+ | $33.760 ($37.136) |
| 50+ | $33.060 ($36.366) |
| 100+ | $32.650 ($35.915) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part No453-00045C
Order Code
Re-Reel3577637RL
Cut Tape3577637
Product RangeSterling-LWB5+ Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Bluetooth Class-
InterfacesUART
Receiver Sensitivity Rx-
Supply Voltage Range3.3V
Operating Temperature Range-40 °C to 85 °C
CertificationsETSI, FCC, ISED, MIC, RCM
Product RangeSterling-LWB5+ Series
SVHCTo Be Advised
Product Overview
- Sterling LWB5+ Wi-Fi + Bluetooth module with chip antenna
- Integrated Wi-Fi + Bluetooth coexistence for seamless connectivity
- High speed host interface of SDIO(WLAN)/UART(BT)
- Industrial temperature rating from -40°C to +85°C
- Frequency dual-band 2.4GHz and 5GHz
- Transmit power of + 18dBm (maximum)
- 3.3V supply
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Interfaces
UART
Supply Voltage Range
3.3V
Certifications
ETSI, FCC, ISED, MIC, RCM
SVHC
To Be Advised
Bluetooth Class
-
Receiver Sensitivity Rx
-
Operating Temperature Range
-40 °C to 85 °C
Product Range
Sterling-LWB5+ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008