Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoBGM111A256V21RCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3386973RL
Cut Tape3386973
Product RangeBlue Gecko BGM111 Series
Your Part Number
229 total stock globally
Need more?
229 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.440 | $17.44 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.440 ($19.184) |
| 5+ | $15.990 ($17.589) |
| 10+ | $14.540 ($15.994) |
| 50+ | $13.820 ($15.202) |
| 100+ | $13.090 ($14.399) |
| 250+ | $12.090 ($13.299) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM111A256V21RCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3386973RL
Cut Tape3386973
Product RangeBlue Gecko BGM111 Series
Technical Datasheet
Bluetooth VersionBluetooth LE 4.2
Bluetooth Class-
InterfacesI2C, SPI, UART, USART
Receiver Sensitivity Rx-92 dBm
Supply Voltage Range1.85 V to 3.8 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, IC, KC, MIC
Product RangeBlue Gecko BGM111 Series
SVHCTo Be Advised
Product Overview
BGM111 Wireless Gecko Bluetooth® module targeted for Bluetooth low energy applications where reliable RF, low-power consumption and easy application development are key requirements. At +8dBm TX power, BGM111 is ideal for applications requiring short and medium range Bluetooth connectivity. BGM111 can be used in a wide variety of applications such as IoT sensors and end devices, commercial and retail, health and wellness, smart phone, tablet and PC accessories, industrial, home and building automation.
- Bluetooth 4.2 compliant
- Integrated antenna
- Up to +8dBm TX power and down to -92dBm RX sensitivity
- Up to 200meters range and 32KB RAM
- 32bit ARM® Cortex®-M4 core at 38.4MHz
- Autonomous hardware crypto accelerator and random number generator
- Integrated DC-DC converter
- On-board Bluetooth stack
Technical Specifications
Bluetooth Version
Bluetooth LE 4.2
Interfaces
I2C, SPI, UART, USART
Supply Voltage Range
1.85 V to 3.8 V
Certifications
CE, FCC, IC, KC, MIC
SVHC
To Be Advised
Bluetooth Class
-
Receiver Sensitivity Rx
-92 dBm
Operating Temperature Range
-40 °C to 85 °C
Product Range
Blue Gecko BGM111 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179