Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoAS169-73LF
Order Code
Re-Reel1753761RL
Cut Tape1753761
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.080 ($2.288) |
| 10+ | $1.370 ($1.507) |
| 100+ | $1.140 ($1.254) |
| 500+ | $1.100 ($1.210) |
| 1000+ | $1.060 ($1.166) |
| 2500+ | $1.010 ($1.111) |
| 5000+ | $0.959 ($1.0549) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoAS169-73LF
Order Code
Re-Reel1753761RL
Cut Tape1753761
Technical Datasheet
RF Switch ConfigurationSPDT
Frequency Min300kHz
Frequency Max2.5GHz
Frequency Response RF Min300kHz
RF IC Case StyleSOT
Frequency Response RF Max2.5GHz
IC Case / PackageSOT
Supply Voltage Min3V
Supply Voltage Max5V
No. of Pins6Pins
Operating Temperature Min-40°C
Insertion Loss Typ0.3dB
Operating Temperature Max85°C
Third Order Intercept Point IIP3 Typ52dBm
Product Range-
Product Overview
The AS169-73LF is a 300kHz to 2.5GHz PHEMT GaAs IC FET SPDT Switch features low insertion loss (0.3dB at 0.9GHz) and positive voltage operation with very low DC power consumption.
- P1dB +30dBm typical at +3V
- IP3 52dBm typical
Applications
Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
RF Switch Configuration
SPDT
Frequency Max
2.5GHz
RF IC Case Style
SOT
IC Case / Package
SOT
Supply Voltage Max
5V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
Frequency Min
300kHz
Frequency Response RF Min
300kHz
Frequency Response RF Max
2.5GHz
Supply Voltage Min
3V
No. of Pins
6Pins
Insertion Loss Typ
0.3dB
Third Order Intercept Point IIP3 Typ
52dBm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127