Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $91.630 ($100.793) |
| 10+ | $75.370 ($82.907) |
| 25+ | $71.320 ($78.452) |
| 100+ | $66.860 ($73.546) |
Product Information
Product Overview
ADRF5160 is a silicon-based, high power, 0.7GHz to 4GHz, silicon, single-pole, double-throw (SPDT) reflective switch. This switch is ideal for high power and cellular infrastructure applications, such as long-term evolution (LTE) base stations. On-chip circuitry operates at a single positive supply voltage of 5V at a typical supply current of 1.1mA, making the device an ideal alternative to pin diode-based switches. It is used in application such as wireless infrastructure, military and high reliability applications, test equipment, pin diode replacement etc.
- Reflective, 50 ohm design, high power handling at TCASE = 105°C
- CW power is 43dBm max at (VDD = 5V, VCTL = 0V/VDD, TA = 25°C)
- Peak power is 49dBm max at (VDD = 5V, VCTL = 0V/VDD, TA = 25°C)
- LTE average power (8dB PAR) is 41dBm max at (VDD = 5V, VCTL = 0V/VDD, TA = 25°C)
- P0.1dB is 47dBm typical at (VDD = 5V, VCTL = 0V/VDD, TA = 25°C)
- IP3 is 70dBm typical at (VDD = 5V, VCTL = 0V/VDD, TA = 25°C)
- ESD rating is HBM: 4KV, class 3A, CDM: 1.25KV
- Positive control, CMOS/TTL compatible
- Operating temperature is -40°C to +105°C
- Package style is 32-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
700MHz
4GHz
4GHz
4.5V
32Pins
-40°C
105°C
-
No SVHC (04-Feb-2026)
SPDT
700MHz
LFCSP-EP
LFCSP-EP
5.4V
0.7dB
70dBm
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate