Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $336.950 ($370.645) |
| 10+ | $287.640 ($316.404) |
| 25+ | $275.330 ($302.863) |
| 100+ | $269.830 ($296.813) |
Product Information
Product Overview
HMC641ALC4 is a is a broadband non-reflective GaAs pHEMT SP4T switch. Covering DC to 20GHz, this switch offers high isolation, low insertion loss and on-chip termination of isolated ports. This switch also includes an on board binary decoder circuit which reduces the number of required logic control lines from four to two. Typical application includes telecom infrastructure, microwave radio and VSAT, military and space hybrids, test instrumentation, SATCOM and sensors.
- Integrated 2:4 TTL decoder
- Insertion loss is 1.8dB (typ, DC - 12GHz, TA = +25°C, with 0/-5V control)
- Isolation (RFC to RF1 - RF4) is 42dB (typ, DC - 12GHz, TA = +25°C)
- Return loss is 18dB (typ, DC - 12GHz, “on state”, TA = +25°C)
- Return loss is 19dB (typ, DC - 20GHz, off state, TA = +25°C)
- Input power for 1dB compression is 15dBm (typ, 0.05 - 0.25GHz, TA = +25°C)
- Input third order intercept (two-tone input power= +10dBm each tone) is 32dBm (typ)
- Switching characteristics is 30ns (typ, tRISE, tFALL (10/90% RF), DC - 20GHz)
- 24 lead LCC-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SP4T
0Hz
20GHz
LCC-EP
-4.5VDC
-40°C
2.1dB
41dBm
No SVHC (04-Feb-2026)
0Hz
20GHz
LCC-EP
-5.5VDC
24Pins
85°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate