Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGS13SN8E6327XTSA1Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2780982RL
Cut Tape2780982
Also Known AsBGS 13SN8 E6327, SP001265130
Your Part Number
16,812 total stock globally
30,000 more incoming. You can reserve stock now
16,812 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.655 | $3.28 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.655 ($0.7205) |
| 10+ | $0.406 ($0.4466) |
| 100+ | $0.325 ($0.3575) |
| 500+ | $0.308 ($0.3388) |
| 1000+ | $0.289 ($0.3179) |
| 5000+ | $0.268 ($0.2948) |
| 10000+ | $0.263 ($0.2893) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS13SN8E6327XTSA1Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2780982RL
Cut Tape2780982
Also Known AsBGS 13SN8 E6327, SP001265130
Technical Datasheet
RF Switch ConfigurationSP3T
Frequency Min100MHz
Frequency Response RF Min100MHz
Frequency Max6GHz
RF IC Case StyleTSNP
Frequency Response RF Max6GHz
Supply Voltage Min1.8V
IC Case / PackageTSNP
Supply Voltage Max3.4V
No. of Pins8Pins
Operating Temperature Min-40°C
Insertion Loss Typ0.21dB
Operating Temperature Max85°C
Product Range-
Third Order Intercept Point IIP3 Typ-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BGS13SN8E6327XTSA1 is a wide band RF SP3T switch. It is a single-pole, triple-throw (SP3T) antenna switch for 2.4 GHz Wi-Fi, Bluetooth and cellular applications. It offers low insertion loss and high isolation with low harmonic distortion. BGS13SN8 is manufactured in Infineon’s patented MOS technology, offering the performance of GaAs with the economy and integration of conventional CMOS including the inherent higher ESD robustness.
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Fast switching speed, low power consumption
- Low insertion loss and high port-to-port-isolation
- General purpose input-output (GPIO) interface
- On-chip control logic including ESD protection
- No blocking capacitors required if no DC applied on RF lines
- Supply voltage range from 1.65 to 3.4V
- High linearity up to 30dBm input power (at 50 ohm)
- PG-TSNP-8-1 package
- Ambient temperature range from -40 to 85°C
Warnings
Stresses above the maximum values listed here may cause permanent damage to the device.
Technical Specifications
RF Switch Configuration
SP3T
Frequency Response RF Min
100MHz
RF IC Case Style
TSNP
Supply Voltage Min
1.8V
Supply Voltage Max
3.4V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
100MHz
Frequency Max
6GHz
Frequency Response RF Max
6GHz
IC Case / Package
TSNP
No. of Pins
8Pins
Insertion Loss Typ
0.21dB
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001