Print Page
Image is for illustrative purposes only. Please refer to product description.

37 total stock globally
Need more?
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.060 ($17.666) |
| 10+ | $12.550 ($13.805) |
| 66+ | $10.970 ($12.067) |
| 132+ | $10.560 ($11.616) |
| 264+ | $10.230 ($11.253) |
| 528+ | $9.960 ($10.956) |
Price for:Each
Minimum: 1
Multiple: 1
$16.06 ($17.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4545CAP+Copy
Order Code2518608
Technical Datasheet
RF Switch Configuration-
Frequency Min0Hz
Frequency Max300MHz
Frequency Response RF Min0Hz
Frequency Response RF Max300MHz
RF IC Case StyleSSOP
IC Case / PackageSSOP
Supply Voltage Min2.7V
Supply Voltage Max12V
No. of Pins20Pins
Operating Temperature Min0°C
Insertion Loss Typ-
Operating Temperature Max70°C
Product Range-
Third Order Intercept Point IIP3 Typ-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF Switch Configuration
-
Frequency Max
300MHz
Frequency Response RF Max
300MHz
IC Case / Package
SSOP
Supply Voltage Max
12V
Operating Temperature Min
0°C
Operating Temperature Max
70°C
Third Order Intercept Point IIP3 Typ
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
0Hz
Frequency Response RF Min
0Hz
RF IC Case Style
SSOP
Supply Voltage Min
2.7V
No. of Pins
20Pins
Insertion Loss Typ
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02