Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.705 ($0.7755) |
| 10+ | $0.585 ($0.6435) |
| 100+ | $0.473 ($0.5203) |
| 500+ | $0.422 ($0.4642) |
| 1000+ | $0.356 ($0.3916) |
| 2500+ | $0.337 ($0.3707) |
Product Information
Product Overview
BGC100GN6E6327XTSA1 is a switchable wideband directional coupler IC designed for 2G/3G/4G RF front end applications. The device contains a bidirectional coupler operating in one or multiple bands within 0.6GHz to 2.7GHz frequency range. The coupled output contains a low-pass filter for 5GHz ISM blockers suppression. The coupler offers low insertion loss and high directivity. The coupler is controlled via a GPIO pin. No external power supply blocking or RF decoupling capacitors are required. The BGC100GN6 is a fully integrated device deploying Infineon high volume RF-CMOS technology. The device has a very small size of only 1.1 x 0.7mm² and a maximum height of 0.4mm.
- Fully integrated coupler in RF CMOS
- Bi-directional coupler
- Fitted for feedback receivers to accomplish closed loop power control and antenna tuning
- Wide frequency range from 0.6 to 2.7GHz
- Designed for low insertion loss and high directivity
- Supports all cellular standards: GSM /WCDMA/HSPA+/FDD-LTE/TDLTE / TD-SCDMA/CDMA
- Integrated low-pass filter for 5GHz Wi-Fi jammers suppression
- GPIO controlled
- Small formfactor, ambient temperature range from -40 to 85°C
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
600MHz
600MHz
2.7GHz
6Pins
-
MSL 1 - Unlimited
2.7GHz
TSNP
TSNP
-
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate