Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.350 ($33.385) |
| 10+ | $26.450 ($29.095) |
| 25+ | $25.100 ($27.610) |
| 50+ | $24.170 ($26.587) |
| 100+ | $23.240 ($25.564) |
Price for:Each
Minimum: 1
Multiple: 1
$30.35 ($33.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBWA1UZ1GC-901
Order Code2802534
Technical Datasheet
Frequency Min2.4GHz
RF Primary FunctionTransceiver
Frequency Max5.825GHz
Supply Voltage Min3.13V
RF / IF Modulation-
Supply Voltage Max4.8V
Data Rate65Mbps
Transmitting Current320mA
Receiving Current100mA
IC Case / PackageLGA
RF IC Case StyleLGA
No. of Pins136Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Max5.825GHz
Operating Temperature Min-30°C
Output Power (dBm)12dBm
Sensitivity dBm-73dBm
Operating Temperature Max70°C
Product Range-
RF Transceiver ApplicationsWireless Connectivity
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
2.4GHz
Frequency Max
5.825GHz
RF / IF Modulation
-
Data Rate
65Mbps
Receiving Current
100mA
RF IC Case Style
LGA
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-30°C
Sensitivity dBm
-73dBm
Product Range
-
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
Supply Voltage Min
3.13V
Supply Voltage Max
4.8V
Transmitting Current
320mA
IC Case / Package
LGA
No. of Pins
136Pins
Frequency Response RF Max
5.825GHz
Output Power (dBm)
12dBm
Operating Temperature Max
70°C
RF Transceiver Applications
Wireless Connectivity
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3