Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTDA5240XUMA1Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3775957RL
Cut Tape3775957
Also Known AsSP000550860, TDA5240
Your Part Number
1,695 total stock globally
Need more?
1,695 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.140 | $8.14 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.140 ($8.954) |
| 10+ | $6.190 ($6.809) |
| 25+ | $5.710 ($6.281) |
| 50+ | $5.450 ($5.995) |
| 100+ | $5.180 ($5.698) |
| 250+ | $4.920 ($5.412) |
| 500+ | $4.780 ($5.258) |
| 1000+ | $4.720 ($5.192) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA5240XUMA1Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3775957RL
Cut Tape3775957
Also Known AsSP000550860, TDA5240
Technical Datasheet
Frequency Min300MHz
RF Primary FunctionReceiver
Frequency Max928MHz
Supply Voltage Min4.5V
RF / IF ModulationASK, FSK
Supply Voltage Max5.5V
Data Rate-
IC Case / PackageTSSOP
No. of Pins28Pins
RF IC Case StyleTSSOP
Frequency Response RF Min300MHz
RF Receiver ApplicationsAlarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems
Frequency Response RF Max928MHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Sensitivity dBm-107dBm
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
300MHz
Frequency Max
928MHz
RF / IF Modulation
ASK, FSK
Data Rate
-
No. of Pins
28Pins
Frequency Response RF Min
300MHz
Frequency Response RF Max
928MHz
Operating Temperature Max
105°C
Product Range
-
MSL
-
RF Primary Function
Receiver
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
RF IC Case Style
TSSOP
RF Receiver Applications
Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems
Operating Temperature Min
-40°C
Sensitivity dBm
-107dBm
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361