Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF212B-ZU
Order Code2809930
Your Part Number
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.710 ($4.081) |
| 25+ | $3.350 ($3.685) |
| 100+ | $3.050 ($3.355) |
| 490+ | $2.990 ($3.289) |
Price for:Each
Minimum: 1
Multiple: 1
$3.71 ($4.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF212B-ZU
Order Code2809930
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min769MHz
Frequency Max935MHz
RF / IF ModulationBPSK, O-QPSK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate1Mbps
Transmitting Current18mA
IC Case / PackageQFN
Receiving Current9.2mA
No. of Pins32Pins
RF IC Case StyleQFN
Frequency Response RF Min769MHz
Frequency Response RF Max935MHz
Operating Temperature Min-40°C
Output Power (dBm)10dBm
Sensitivity dBm-110dBm
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsEnergy Harvesting, Wireless Sensor Network, 6LoWPAN systems, Industrial Control, Health Care
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
935MHz
Supply Voltage Min
1.8V
Data Rate
1Mbps
IC Case / Package
QFN
No. of Pins
32Pins
Frequency Response RF Min
769MHz
Operating Temperature Min
-40°C
Sensitivity dBm
-110dBm
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Min
769MHz
RF / IF Modulation
BPSK, O-QPSK
Supply Voltage Max
3.6V
Transmitting Current
18mA
Receiving Current
9.2mA
RF IC Case Style
QFN
Frequency Response RF Max
935MHz
Output Power (dBm)
10dBm
Operating Temperature Max
85°C
RF Transceiver Applications
Energy Harvesting, Wireless Sensor Network, 6LoWPAN systems, Industrial Control, Health Care
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002098