Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX2402EAP
Order Code794612
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX2402EAP
Order Code794612
Technical Datasheet
RF Primary FunctionTransmitter
Supply Voltage Min4.75V
RF / IF ModulationAM, ASK, BPSK, FM, FSK, GMSK
Supply Voltage Max5.5V
Data Rate-
Transmitting Current165mA
IC Case / PackageSSOP
No. of Pins20Pins
RF IC Case StyleSSOP
Frequency Response RF Min800MHz
Frequency Response RF Max1GHz
Operating Temperature Min-40°C
Output Power (dBm)21dBm
Operating Temperature Max85°C
Sensitivity dBm-
RF Transmitter ApplicationsAM and FM, Direct Sequence Spread Spectrum, Frequency Hopping Spread Spectrum
Product Range-
Technical Specifications
RF Primary Function
Transmitter
RF / IF Modulation
AM, ASK, BPSK, FM, FSK, GMSK
Data Rate
-
IC Case / Package
SSOP
RF IC Case Style
SSOP
Frequency Response RF Max
1GHz
Output Power (dBm)
21dBm
Sensitivity dBm
-
Product Range
-
Supply Voltage Min
4.75V
Supply Voltage Max
5.5V
Transmitting Current
165mA
No. of Pins
20Pins
Frequency Response RF Min
800MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
RF Transmitter Applications
AM and FM, Direct Sequence Spread Spectrum, Frequency Hopping Spread Spectrum
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001