Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMICRF221AYQSCopy
Manufacturer Standard Lead Time11 weeks
Order Code2510522
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.960 ($2.156) |
| 25+ | $1.840 ($2.024) |
| 100+ | $1.810 ($1.991) |
Price for:Each
Minimum: 1
Multiple: 1
$1.96 ($2.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMICRF221AYQSCopy
Manufacturer Standard Lead Time11 weeks
Order Code2510522
Technical Datasheet
Frequency Min850MHz
RF Primary FunctionReceiver
Frequency Max950MHz
RF / IF ModulationASK, OOK
Supply Voltage Min3V
Data Rate10Kbps
Supply Voltage Max3.6V
IC Case / PackageQSOP
RF IC Case StyleQSOP
No. of Pins16Pins
Receiving Current9.5mA
Frequency Response RF Min850MHz
Frequency Response RF Max950MHz
RF Receiver ApplicationsRemote Keyless Entry System (RKE), RFID
Operating Temperature Min-40°C
Operating Temperature Max105°C
Sensitivity dBm-109dBm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
850MHz
Frequency Max
950MHz
Supply Voltage Min
3V
Supply Voltage Max
3.6V
RF IC Case Style
QSOP
Receiving Current
9.5mA
Frequency Response RF Max
950MHz
Operating Temperature Min
-40°C
Sensitivity dBm
-109dBm
MSL
MSL 1 - Unlimited
RF Primary Function
Receiver
RF / IF Modulation
ASK, OOK
Data Rate
10Kbps
IC Case / Package
QSOP
No. of Pins
16Pins
Frequency Response RF Min
850MHz
RF Receiver Applications
Remote Keyless Entry System (RKE), RFID
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001