Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $26.810 | $26.81 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.810 ($29.491) |
| 10+ | $20.530 ($22.583) |
| 25+ | $19.120 ($21.032) |
| 50+ | $17.820 ($19.602) |
| 100+ | $16.960 ($18.656) |
| 250+ | $16.230 ($17.853) |
Product Information
Product Overview
BGT24LTR22E6327XTSA1 is a low power multichannel 24GHz radar MMIC for smart sensing applications. This low power, low noise multi-channel silicon germanium transceiver MMIC for 24GHz radar applications. It provides building blocks for analogue signal generation and reception, operating in the frequency range from 24.0GHz up to 24.25GHz. Integrated digital blocks controlling the chip are implemented in order to support radar system design. The device is manufactured in Infineon’s B11HFC BiCMOS technology offering a cutoff frequency higher than 300GHz. It is housed in Infineon's plastic embedded Wafer Level Ball Grid Array (eWLB) package which can be processed in standard SMT flow. Potential applications includes smart home appliances, drone collision avoidance, traffic monitoring and security applications.
- 24GHz transceiver MMIC (2 TX, 2 RX)
- Fully integrated low phase noise VCO
- Medium power amplifier with variable output power
- Integrated power detectors, homodyne low noise quadrature receivers
- Configurable analogue baseband amplification stages, frequency divider
- Low power consumption, multimode operation
- Fully ESD protected device, single ended RF terminals
- Single supply voltage of 1.5V
- WFWLB-52-3 pin plastic package
- Operational temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
24GHz
24.25GHz
-
-
WFWLB
WFWLB
24.25GHz
5dBm
-
Drone Collision Avoidance, Smart Home Appliances, Security Applications, Traffic Monitoring
Transceiver
1.45V
1.6V
-
52Pins
24GHz
-40°C
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate